Rubbermaid Commercial Products HYGEN MF R-40 Cloth Red Microfibre Cloths for Wet/Dry, Dry Use, Case of 24 Per Pack,

Subtotal (1 pack of 24 units)*

€19.10

(exc. VAT)

€23.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.10€0.796

*price indicative

RS Stock No.:
238-0565
Mfr. Part No.:
1820577
Manufacturer:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Cloth Material

Microfibre

Product Type

Cloths

Application

Wet/Dry

Cloth Features

Microfibre Reusable

Colour

Red

Trade Name

HYGEN MF R-40 Cloth

Package Type

Case

Quantity Per Package

24Per Pack

Wiper Size

30.48 x 30.48 cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

HYGEN™ r-40 Recycled Microfiber Cloths, 12"x12", Red, 24-Pack


  • Sustainably Designed: Made with 40% post-consumer recycled polyester, that reuses plastic bottle material and reduces use of virgin plastics.

  • Stay-True Colors: Colors stay bright and bold for the entire life of the product.

  • Removes Pathogens with Plain Water: Removes 99.9% or more of tested fungi and bacteria*, with water alone.**

  • Superior Durability: Made to withstand up to 200 commercial launderings and 100 with bleach.

  • Color-Coded Cleaning: Cloths are color-coded to assist in cleaning by area or task and help reduce cross-contamination.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy