RS PRO Hex Coach Screw, Steel Bright Zinc, 6 mm x 80 mm
- RS Stock No.:
- 144-3533
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€13.23
(exc. VAT)
€16.27
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.23 | €0.265 |
*price indicative
- RS Stock No.:
- 144-3533
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coach Screw | |
| Length | 80mm | |
| Thread | 6 mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coach Screw | ||
Length 80mm | ||
Thread 6 mm | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M6 x 80
Related links
- RS PRO Hex Coach Screw 6 mm x 25 mm
- RS PRO Hex Coach Screw 6 mm x 90 mm
- RS PRO Hex Coach Screw 6 mm x 100 mm
- RS PRO Hex Coach Screw M12 x 80 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 70 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 75 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 40 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 120 mm x 12 mm
