RS PRO Hex Coach Screw, Steel Bright Zinc, 6 mm x 90 mm
- RS Stock No.:
- 144-3534
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.16 | €0.243 |
*price indicative
- RS Stock No.:
- 144-3534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 90mm | |
| Product Type | Coach Screw | |
| Thread | 6 mm | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 90mm | ||
Product Type Coach Screw | ||
Thread 6 mm | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
RS Pro Zinc Plated Steel Hexagon Head Coachscrew, M6 x 90mm
RS Pro Hexagon head coachscrew for fastening metal pieces with timber and also to faston heavy timbers. With a hexagon head the screws require a wrench or socket spanner to be tightened or unscrewed.
Features and Benefits
Bright Zinc Plated;DIN 571;Size M6 x 90mm
