RS PRO Hex Coach Screw, Steel Bright Zinc, M10 x 140 mm
- RS Stock No.:
- 144-3541
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.88 | €0.888 |
| 5 - 9 | €8.42 | €0.842 |
| 10 - 29 | €7.99 | €0.799 |
| 30 + | €7.45 | €0.745 |
*price indicative
- RS Stock No.:
- 144-3541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 140mm | |
| Product Type | Coach Screw | |
| Thread | M10 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 140mm | ||
Product Type Coach Screw | ||
Thread M10 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M10 x 140
