Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 494-789
- Mfr. Part No.:
- 31_SMA-50-0-100/111_NE
- Manufacturer:
- Huber+Suhner
Save 19% when you buy 100 units
Subtotal (1 unit)*
€91.36
(exc. VAT)
€112.37
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 03 October 2025
- Plus 30 unit(s) shipping from 08 December 2025
- Plus 999,999,958 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €91.36 |
10 - 24 | €86.80 |
25 - 49 | €82.22 |
50 - 99 | €77.65 |
100 + | €73.09 |
*price indicative
- RS Stock No.:
- 494-789
- Mfr. Part No.:
- 31_SMA-50-0-100/111_NE
- Manufacturer:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Adapter Type | SMA Socket to SMA Socket | |
Adapter Type A | SMA | |
Adapter Type B | SMA | |
Gender A | Female | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 18GHz | |
Contact Plating | Gold over Nickel | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Socket to SMA Socket | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Related links
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 26.5GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Socket 26.5GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- Huber+Suhner Straight RF Adapter SMA Plug Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Plug 18GHz