Siretta Straight Coaxial Adapter Male Female
- RS Stock No.:
- 554-259
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEF
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.36 |
| 5 + | €14.90 |
*price indicative
- RS Stock No.:
- 554-259
- Mfr. Part No.:
- ADAPT/QMAM/N-TYPEF
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | QMA Plug to N Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | QMA | |
| Converts to Type | N Jack | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS | |
| Series | ADAPT | |
| Length | 35mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type QMA Plug to N Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type QMA | ||
Converts to Type N Jack | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS | ||
Series ADAPT | ||
Length 35mm | ||
Contact Material Brass | ||
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.
Brass body
Teflon insulator
Related links
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight Coaxial Adapter Female Female
- Siretta Right Angle Male Female
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight Coaxial Adapter SMA Jack to SMA Jack
