Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- RS Stock No.:
- 140-7604
- Mfr. Part No.:
- ADAPT/SMAF/TNCM
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 20 more to save €2.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€62.76
(exc. VAT)
€77.19
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
- Plus 20 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €6.276 | €62.76 | - |
| 20 - 40 | €6.151 | €61.51 | €2.50 |
| 50 - 90 | €5.962 | €59.62 | €15.70 |
| 100 - 190 | €5.711 | €57.11 | €56.50 |
| 200 + | €5.46 | €54.60 | €163.20 |
*price indicative
- RS Stock No.:
- 140-7604
- Mfr. Part No.:
- ADAPT/SMAF/TNCM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Plug to TNC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Plug to TNC Plug | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Siretta RF Adapters
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF Adapters
Related links
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Straight SMA Connector Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
