Siretta Straight SMA Connector Male Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 367 unit(s) shipping from 25 November 2026
  • Plus 220 unit(s) shipping from 23 December 2026
  • Plus 220 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.43-
10 - 24€4.078%
25 +€3.5918%

*price indicative

RS Stock No.:
696-899
Mfr. Part No.:
ADAPT/SMAF/SMAF
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

SMA Jack to SMA Jack

Product Type

SMA Connector

Converts From Type

SMA

Converts to Type

SMA

Orientation

Straight

Body Plating

Gold

Converts From Gender - Connector

Male

Converts to Gender - Connector

Male

Standards/Approvals

RoHS

The Siretta RF Adapter enables secure conversion between SMA female to SMA female interfaces, allowing compatibility across different coaxial systems. It is built with a gold-plated brass body for durability, Be Cu pins for efficient signal transfer and Teflon insulator for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.

Durable construction

Compact form factor for easy installation

Gold plated pin for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy