Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 716-4814
- Mfr. Part No.:
- 34_SMA-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Price Each
€45.89
(exc. VAT)
€56.44
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 14 | €45.89 |
15 - 49 | €40.75 |
50 - 99 | €30.88 |
100 - 249 | €30.24 |
250 + | €27.48 |
- RS Stock No.:
- 716-4814
- Mfr. Part No.:
- 34_SMA-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Related links
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50 O Coaxial Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner 50 O Coaxial Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight RF Adapter SMA Plug Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Plug 18GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz