Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female

Subtotal (1 unit)*

€80.50

(exc. VAT)

€99.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 February 2027
  • Plus 3 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.50

*price indicative

RS Stock No.:
211-8933
Distrelec Article No.:
302-42-838
Mfr. Part No.:
33_TNC-50-0-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Converts From Type

TNC

Converts to Type

TNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold Plating

Body Plating

Brass

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Series

TNC - IEC 60169-17_MIL-STD-348A/313_CECC 22200

Standards/Approvals

ISO 14001, ISO 9001, ISO/TS 16949 and IRIS, AS/EN9100

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.

Insulator PFA / PTFE

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy