Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female

Get a bulk buy discount

Add 10 more to save €28.60

View bulk pricing options

Subtotal (1 unit)*

€67.96

(exc. VAT)

€83.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€67.96-
10 - 24€65.10€28.60
25 - 49€62.52€136.00
50 - 99€60.14€391.00
100 +€57.90€1,006.00

*price indicative

RS Stock No.:
211-8935
Distrelec Article No.:
146-44-843
Mfr. Part No.:
33_TNC-BNC-50-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Converts From Type

TNC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold Plating

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Body Plating

Sucoplate

Converts to Gender - Contact

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Cable Type

Coaxial

Series

33_TNC-BNC-50-1/133_N

Contact Material

Beryllium Copper

Standards/Approvals

CECC 22120, IEC 60169-17, IEC 61169-8, MIL-STD-348A, MIL-STD-348A/301, CECC 22200

COO (Country of Origin):
CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.

Insulator PFA / PTFE

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy