Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- RS Stock No.:
- 285-6413
- Mfr. Part No.:
- SMA6411A4-3GT50G-5-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each (In a Bag of 100)**
€4.18
(exc. VAT)
€5.14
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €4.18 | €418.00 |
200 - 200 | €4.025 | €402.50 |
300 - 300 | €3.881 | €388.10 |
400 - 400 | €3.747 | €374.70 |
500 + | €3.623 | €362.30 |
**price indicative
- RS Stock No.:
- 285-6413
- Mfr. Part No.:
- SMA6411A4-3GT50G-5-50
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- Amphenol RF Tee SMA Connector SMA Jack 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack 18GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight SMA Connector Fakra Jack Jack to SMA Jack
- Amphenol RF Straight SMA Connector AMC Plug to SMA Jack 6GHz
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz