Amphenol RF Straight RF Adapter SMP Plug to SMP Plug 26.5GHz
- RS Stock No.:
- 285-6422
- Mfr. Part No.:
- SMP-FS2A-145
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each
€6.76
(exc. VAT)
€8.31
(inc. VAT)
88 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.76 |
5 - 9 | €6.49 |
10 - 49 | €6.24 |
50 - 99 | €6.01 |
100 + | €5.80 |
Related links
- Amphenol RF Straight RF Adapter SMP Plug 18GHz
- Rosenberger Straight 50Ω RF Adapter SMP Plug to SMA Socket 40GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 26.5GHz
- Amphenol RF Straight RF Adapter MMCX Plug 6GHz
- Amphenol RF Straight RF Adapter BNC Plug 4GHz
- Amphenol RF Straight RF Adapter MCX Plug 12GHz
- Amphenol RF Straight RF Adapter N Plug 11GHz
- Amphenol RF Straight RF Adapter SMPM Plug 40GHz