Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 716-4798
- Distrelec Article No.:
- 146-45-406
- Mfr. Part No.:
- 34_SMA-50-0-3/111_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€102.11
(exc. VAT)
€125.60
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 05 May 2026
- Plus 169 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €102.11 |
| 10 - 24 | €91.88 |
| 25 + | €81.68 |
*price indicative
- RS Stock No.:
- 716-4798
- Distrelec Article No.:
- 146-45-406
- Mfr. Part No.:
- 34_SMA-50-0-3/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA to SMA Jack to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 22.7mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA to SMA Jack to Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 22.7mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Huber+Suhner SMA RF Coaxial Connectors
Standards
Interface to IEC 60169-15_MIL-STD-348A/310_CECC 22110
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Precision Interface to IEC 60169-15_MIL-STD-348A/405_CECC 22110 stock number 716-4940
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 26.5GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6MHz Male Male
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner MBX Series Through Hole Female MBX Straight Body Solder
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner SMA Series Panel Mount Male SMA Straight Body Solder
