Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- RS Stock No.:
- 191-815
- Distrelec Article No.:
- 304-14-710
- Mfr. Part No.:
- SF540S/11SK/11SK/24in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€985.34
(exc. VAT)
€1,211.97
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €985.34 |
*price indicative
- RS Stock No.:
- 191-815
- Distrelec Article No.:
- 304-14-710
- Mfr. Part No.:
- SF540S/11SK/11SK/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 45001, ISO 9001, ISO 14001 | |
| Series | SF540S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Plug | ||
Product Type Coaxial Cable | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 45001, ISO 9001, ISO 14001 | ||
Series SF540S | ||
The Huber & Suhner Coaxial Cable offers high phase and amplitude stability, even under flexure and movement, making it ideal for dynamic applications. It provides excellent insertion and return loss, ensuring reliable signal transmission. This product is applicable up to 40 GHz for high-frequency performance.
Absolute time delay matched +/- 1ps
Precise and repeatable measurements
Related links
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
