Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- RS Stock No.:
- 271-3189
- Distrelec Article No.:
- 303-85-867
- Mfr. Part No.:
- PMASF550S/11SK/11SK/24in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€1,132.92
(exc. VAT)
€1,393.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.92 |
*price indicative
- RS Stock No.:
- 271-3189
- Distrelec Article No.:
- 303-85-867
- Mfr. Part No.:
- PMASF550S/11SK/11SK/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | 2.92 mm | |
| Product Type | Coaxial Cable | |
| Connector Type B | 2.92 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 14001, ISO 45001, ISO 9001 | |
| Series | SUCOFLEX 550S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A 2.92 mm | ||
Product Type Coaxial Cable | ||
Connector Type B 2.92 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals AS/EN 9100 and ISO/TS 22163-IRIS, IATF 16949, ISO 14001, ISO 45001, ISO 9001 | ||
Series SUCOFLEX 550S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550S microwave cable assemblies set a new measurement standard through 50 GHz.
Diameter cable 6.1 mm
Bending radius static 25.4 mm
Operating temperature -55°C to +125°C
Related links
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
