Radiall Male N Type to Male N Type, 1m, RG58 Coaxial, Terminated50 Ω

Discontinued
RS Stock No.:
215-980
Mfr. Part No.:
R284C0351030
Manufacturer:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

1.01 dB

Length

1m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy