Phoenix Contact Male N Type to Male N Type, 30m, LMR-400 Coaxial, Terminated
- RS Stock No.:
- 801-8973
- Mfr. Part No.:
- 2867238
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8973
- Mfr. Part No.:
- 2867238
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | N Type | |
| Connector 2 | N Type | |
| Coaxial Type | LMR-400 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Outer Diameter | 10mm | |
| Attenuation | 0.13 dB/m | |
| Length | 30m | |
| Sheath Colour | Black | |
| Maximum Operating Temperature | +85°C | |
| Insulation Material | PE | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Connector 1 N Type | ||
Connector 2 N Type | ||
Coaxial Type LMR-400 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 10mm | ||
Attenuation 0.13 dB/m | ||
Length 30m | ||
Sheath Colour Black | ||
Maximum Operating Temperature +85°C | ||
Insulation Material PE | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- US
Related links
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type 3 m Black, Terminated
- MOXA N Type 9 m Black, Terminated
- MOXA N Type 6 m Black, Terminated
- Atem N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
