L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 10 ft 50 Ω
- RS Stock No.:
- 286-877
- Mfr. Part No.:
- CC174-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.03 |
*price indicative
- RS Stock No.:
- 286-877
- Mfr. Part No.:
- CC174-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 10ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 10ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CC174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com premium coaxial cable is designed to offer superior performance for a variety of connectivity needs. With a robust construction featuring a PVC jacket, the cable is both durable and flexible, catering to the rigours of everyday use. This cable stands out with its moulded strain relief, ensuring that connections remain secure and free from wear over time. Ideal for professional setups, it guarantees excellent signal integrity, making it a preferred choice for those requiring dependability in transmission.
Moulded strain relief enhances durability and connection stability
Designed with precise length specifications for tailored installations
RoHS compliant which ensuring environmental safety in its use
Lightweight and flexible for easy routing and installation in tight spaces
Suitable for various applications from commercial to home theatre
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
