L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 5 ft 50 Ω
- RS Stock No.:
- 286-878
- Mfr. Part No.:
- CC174-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€29.54
(exc. VAT)
€36.33
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.54 |
*price indicative
- RS Stock No.:
- 286-878
- Mfr. Part No.:
- CC174-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CC174 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CC174 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com coaxial cable delivers outstanding performance, specifically engineered for demanding applications. This sleek and robust design features a 50 ohm impedance, ensuring optimal signal integrity and minimal interference. The cable is crafted with high quality PVC sheathing, providing both durability and flexibility, making it suitable for various environments.
Moulded strain relief prevents potential damage from movement
Designed for high frequency applications without signal degradation
Lightweight construction ensures effortless handling and routing
Complies with RoHS standards for environmentally conscious consumers
Related links
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
