L-Com CA-UFL Series, 200 mm, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 297-173
- Mfr. Part No.:
- CA-UFLNMQC20
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€51.62
(exc. VAT)
€63.49
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.62 |
*price indicative
- RS Stock No.:
- 297-173
- Mfr. Part No.:
- CA-UFLNMQC20
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | FEP | |
| Series | CA-UFL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material FEP | ||
Series CA-UFL | ||
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly is engineered to provide exceptional performance and efficiency in demanding communication environments. Combining a low loss design with a robust construction, it ensures reliable signal transmission while maintaining high fidelity. The integration of high quality materials like FEP for the jacket not only enhances durability but also adaptability to various situations. The design caters to both professional and personal applications, making it an ideal choice for users seeking premium connectivity solutions.
Compatible with different connectors enhancing usability across various applications
Versatile length options allow for tailored installations
Compliant with RoHS standards which ensuring environmentally friendly use
Individually packaged to maintain cable integrity during transport
Tested for continuity guaranteeing reliable performance from start to finish
Related links
- L-Com CA Series Terminated
- L-Com CA Series Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
