L-Com CA Series, 4 ft Coaxial Cable 50 Ω, Terminated

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€46.30

(exc. VAT)

€56.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€46.30-
10 +€42.468%

*price indicative

RS Stock No.:
671-806
Mfr. Part No.:
CA-TMNMA004
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Characteristic Impedance

50Ω

Cable Length

4ft

Standards/Approvals

RoHS Compliant

Series

CA

RoHS Status: Exempt

The L-Com TNC Male to N Male Pigtail 4 ft 195 Series designed for RF systems requiring short-range, low-loss signal transmission between TNC and N-type interfaces. The cable features a flexible 195 Series coaxial build that supports high-frequency performance in both indoor and outdoor environments. It is ideal for wireless communication setups, antenna extensions, and RF testing applications.

Connector type TNC Male to N Male

Cable length 4 ft for compact installations

Cable type 195 Series coaxial for low attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy