Hama Coaxial Cable Assembly
- RS Stock No.:
- 324-975
- Mfr. Part No.:
- 00205236
- Manufacturer:
- Hama
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 324-975
- Mfr. Part No.:
- 00205236
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable Assembly | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable Assembly | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Antenna Splitter is designed to distribute the antenna signal over two TV sets. It features a metal body in a sleek silver color and has coaxial connectors for both the input and two outputs. With a frequency range of 4 to 1000 MHz, this splitter ensures reliable signal distribution for high quality television reception.
Suitable for cable TV
Solid metal housing
Fully shielded
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- Hama 75 Ω Coaxial Cable, 1.5 m White
- CALTEST Red Coaxial Cable Assembly 3A Insulated
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 24 in 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 12 in 50 Ω
