Siretta ASMR Series Coaxial Cable Male Straight to Male N Type 50 Ω
- RS Stock No.:
- 337-038
- Mfr. Part No.:
- ASMR600A058L13
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€48.67
(exc. VAT)
€59.86
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €48.67 | - |
| 10 - 99 | €43.80 | 10% |
| 100 + | €40.39 | 17% |
*price indicative
- RS Stock No.:
- 337-038
- Mfr. Part No.:
- ASMR600A058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Siloxane | |
| Series | ASMR | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Siloxane | ||
Series ASMR | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss Cable features an SMA Male to N-Type Male configuration, optimized for high-frequency signal transmission with minimal loss. The main conductor is made of 0.94 mm diameter bare copper wire, insulated with a 2.79 mm diameter GAS-FPE material in a natural color. It includes a bonded aluminum foil tape shield and a braided shield composed of 16 x 4 strands of 0.01 mm ± 0.008 mm diameter tinned copper, providing excellent shielding effectiveness and signal integrity for demanding RF applications.
Cable extension for panel mount outdoor antennas
Suitable for low RF signal level locations
PVC jacket
Related links
- Siretta ASMN Series Coaxial Cable Male Straight to Male N Type 50 Ω
- Siretta ASMR Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Radiall Cable Assembly Series Coaxial Cable Male Straight Male to Male N Type, 2 m 50 Ω
- Phoenix Contact Antenna Cable Series Coaxial Cable Male Straight Male to Male N Type, 12 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 1.5 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 750 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male N Type, 250 mm 50 Ω
