Siretta ASMN Series Coaxial Cable Male Straight to Male N Type 50 Ω

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€46.96

(exc. VAT)

€57.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€46.96-
10 - 99€42.2610%
100 +€38.9816%

*price indicative

RS Stock No.:
337-039
Mfr. Part No.:
ASMN400A058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

3000MHz

Characteristic Impedance

50Ω

Standards/Approvals

RoHS

Jacket Colour

Black

Series

ASMN

Jacket Material

PVC

COO (Country of Origin):
RO
The Siretta Low Loss Cable features an SMA Male to N-Type Female connector setup, engineered for efficient RF performance with minimal signal degradation. The main conductor is a 0.94 mm diameter bare copper wire, insulated by a 2.79 mm diameter GAS-FPE layer in a natural color. For superior shielding, it includes a bonded aluminum foil tape and a braided shield composed of 16 x 4 strands of 0.01 mm ± 0.008 mm diameter tinned copper, ensuring excellent electromagnetic interference (EMI) protection and reliable signal transmission.

Cable extension for panel mount outdoor antennas

Suitable for low RF signal level locations

PVC jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy