Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- RS Stock No.:
- 361-244
- Mfr. Part No.:
- 268-875-006
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€690.35
(exc. VAT)
€849.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €690.35 | €6.904 |
*price indicative
- RS Stock No.:
- 361-244
- Mfr. Part No.:
- 268-875-006
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3000MHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 500m | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | UHD Vision | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3000MHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 500m | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series UHD Vision | ||
- COO (Country of Origin):
- CN
The Van Damme UHD 12G Vision coaxial cable, based on the industry-standard RG6/U, features precision construction for optimized electrical performance. It ensures trouble-free transmission of 4K single-link 12 Gb/s UHDTV, SMPTE 424M, and 292M HD-SDI signals, as well as SDI and analog video. This cable is designed to support high-performance video applications.
Designed for installation touring outside broadcast and other dynamic uses
Low signal attenuation for long-distance runs
Enhanced shielding for superior interference protection
Related links
- Van Damme Enhanced UHD Vision Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 1 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 3 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 2 m 75 Ω
