Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 15 m 75 Ω
- RS Stock No.:
- 761-337
- Mfr. Part No.:
- 111-269-106
- Manufacturer:
- Van Damme
Image representative of range
Subtotal (1 unit)*
€80.76
(exc. VAT)
€99.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.76 |
*price indicative
- RS Stock No.:
- 761-337
- Mfr. Part No.:
- 111-269-106
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | BNC | |
| Product Type | Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Van Damme UHD Vision Enhanced | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A BNC | ||
Product Type Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 75Ω | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Van Damme UHD Vision Enhanced | ||
- COO (Country of Origin):
- GB
Related links
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 1 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 3 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 10 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 2 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 5 m 75 Ω
- Van Damme UHD Vision Series Coaxial Cable Male Straight to Male BNC, 500 m 75 Ω
- Van Damme Van Damme Enhanced UHD Vision Coax Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
