Belden 1694ANH Series, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 413-213
- Mfr. Part No.:
- 1694ANH.00305
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€1,276.25
(exc. VAT)
€1,569.79
(inc. VAT)
- Plus 2 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,276.25 | €4.184 |
*price indicative
- RS Stock No.:
- 413-213
- Mfr. Part No.:
- 1694ANH.00305
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6/U | |
| Outside Diameter | 6.99mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 0.8 dB/100 m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass B2ca-s1 d1 a1 | |
| Fire Behaviour | Low Flammability, Flame Retardant to IEC 60332-1-2, Heat resistant to 400°C, Low Smoke Zero Halogen, Heat resistant to 160°C, LSZH, Good temperature stability, Flame resistance to UL1581 VW-1 and IEC60332-1 | |
| Conductor Material | Copper | |
| Series | 1694ANH | |
| Size of Strands | 18AWG | |
| Core Strands | 1 x 18AWG | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6/U | ||
Outside Diameter 6.99mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Attenuation 0.8 dB/100 m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass B2ca-s1 d1 a1 | ||
Fire Behaviour Low Flammability, Flame Retardant to IEC 60332-1-2, Heat resistant to 400°C, Low Smoke Zero Halogen, Heat resistant to 160°C, LSZH, Good temperature stability, Flame resistance to UL1581 VW-1 and IEC60332-1 | ||
Conductor Material Copper | ||
Series 1694ANH | ||
Size of Strands 18AWG | ||
Core Strands 1 x 18AWG | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- NL
Belden Coaxial Cable, 75Ω Impedance, 305m Length - 1694ANH.00305
Features & Benefits
Applications
Can I use this coaxial cable outdoors?
Related links
- Belden 1694A Series Unterminated
- Belden 4694R Series Unterminated
- Belden CTF100 Series Unterminated
- Belden 4694ANH Series Unterminated
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 533945 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme BNC Series Black, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
