Belden 4694R Series, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 175-6563
- Mfr. Part No.:
- 4694R 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€2,241.07
(exc. VAT)
€2,756.52
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 December 2026
- Plus 1 unit(s) shipping from 01 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,241.07 | €7.348 |
*price indicative
- RS Stock No.:
- 175-6563
- Mfr. Part No.:
- 4694R 0101000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6/U | |
| Outside Diameter | 6.86mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 0.75 dB/100 m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA Certified, EU Directive 2003/11/EC (BFR), UL1666, UL Listed | |
| Fire Behaviour | Flame resistance to UL1581 VW-1, Low Flammability, IEC 60332-1, Heat resistant to 160°C, LSZH (Low Smoke Zero Halogen), Flame Retardant to IEC 60332-1-2, Reaction to fire (CPR Euroclass rating) | |
| Series | 4694R | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6/U | ||
Outside Diameter 6.86mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Attenuation 0.75 dB/100 m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA Certified, EU Directive 2003/11/EC (BFR), UL1666, UL Listed | ||
Fire Behaviour Flame resistance to UL1581 VW-1, Low Flammability, IEC 60332-1, Heat resistant to 160°C, LSZH (Low Smoke Zero Halogen), Flame Retardant to IEC 60332-1-2, Reaction to fire (CPR Euroclass rating) | ||
Series 4694R | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- US
Belden 4694R Coaxial Video Cable, 18 AWG, RG-6
Features and Benefits:
Applications:
Why is shielding used in cables?
Related links
- Belden 4694ANH Series Unterminated
- Belden 1694ANH Series Unterminated
- Belden CTF100 Series Unterminated
- Belden 1694A Series Unterminated
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 533945 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme BNC Series Black, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
