TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 480-385
- Distrelec Article No.:
- 303-17-830
- Mfr. Part No.:
- 1-2016662-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,339.43
(exc. VAT)
€1,647.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,339.43 |
*price indicative
- RS Stock No.:
- 480-385
- Distrelec Article No.:
- 303-17-830
- Mfr. Part No.:
- 1-2016662-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| American Wire Gauge | 21AWG | |
| Outside Diameter | 6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | FEP | |
| Series | 20166 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
American Wire Gauge 21AWG | ||
Outside Diameter 6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material FEP | ||
Series 20166 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.92mm RF Cable Assembly is an expertly crafted solution designed to meet the demanding needs of high-frequency applications. Featuring a robust black cable with a FEP jacket, this assembly delivers outstanding performance and reliability across a range of environments. With a substantial length of 1 metre and a focus on low signal loss, it ensures effective connectivity for RF signal transmissions. The precision-engineered 2.92mm plug connectors guarantee secure connections, vital for maintaining signal integrity. This versatile cable assembly is ideal for various industries, providing a combination of durability and efficiency that professionals require for reliable operation.
Optimised for minimal signal loss during transmission
Durable FEP jacket offers resistance against environmental factors
Capable of operating in a wide temperature range for varied applications
Features a robust strain relief design for enhanced longevity
Contains no harmful substances adhering to crucial compliance regulations
Shielded design protects against interference and enhances performance
Compact diameter facilitates ease of installation in tight spaces
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
