Belden 1855ENH Series, 2 km, RG59 Coaxial SDI Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 644-612
- Mfr. Part No.:
- 1855ENH.002000
- Manufacturer:
- Belden
Subtotal (1 reel of 2000 metres)*
€7,302.85
(exc. VAT)
€8,982.51
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,302.85 | €3.651 |
*price indicative
- RS Stock No.:
- 644-612
- Mfr. Part No.:
- 1855ENH.002000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 22AWG | |
| Voltage | 75V | |
| Outside Diameter | 4.45mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 1.7 dB | |
| Cable Length | 2km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 62821-1, CEI 20-22-3, EN 50117-1, EU CE, IEC 60332-1-2, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, UKCA | |
| Jacket Colour | Green | |
| Fire Behaviour | CEI 20-35/1, IEC 60332-1-2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 1855ENH | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 22AWG | ||
Voltage 75V | ||
Outside Diameter 4.45mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Attenuation 1.7 dB | ||
Cable Length 2km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 62821-1, CEI 20-22-3, EN 50117-1, EU CE, IEC 60332-1-2, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, UKCA | ||
Jacket Colour Green | ||
Fire Behaviour CEI 20-35/1, IEC 60332-1-2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 1855ENH | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden 1855ENH Series Coaxial Cable, 2000m Cable Length, 75Ω Characteristic Impedance - 1855ENH.002000
Features & Benefits
• 1.7 dB attenuation reduces signal loss over extended runs
• Low smoke zero halogen jacket minimises toxic emissions in fire
• Rated 75V for safe operation within typical video systems
• Fire-behaviour tested to IEC 60332-1-2 standards for flame performance
• 4.45mm outside diameter enables Compact cable management
**Applications**
• Ideal for long-distance analogue transmission in CCTV networks
• Used with distribution amplifiers in security systems
• Can be used for retrofitting cable runs in control rooms
• Suitable for feed lines in access control and monitoring rigs
What is the conductor composition and why does it matter?
How does the sheath perform in confined spaces?
What temperature range can this cable tolerate during operation?
Which standards and approvals does it meet relevant to installation safety?
Related links
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ECH Series Unterminated
- Belden 4505ANH Series Unterminated
- Belden 443945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
