Belden 1855ENH Series, 1 km, RG59 Coaxial Coaxial Cable 75 Ω, Green, Terminated
- RS Stock No.:
- 631-722
- Mfr. Part No.:
- 1855ENH.001000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€3,651.43
(exc. VAT)
€4,491.26
(inc. VAT)
- Shipping from 08 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,651.43 | €3.651 |
*price indicative
- RS Stock No.:
- 631-722
- Mfr. Part No.:
- 1855ENH.001000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| American Wire Gauge | 22AWG | |
| Voltage | 75V | |
| Outside Diameter | 4.45mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | 30°C | |
| Attenuation | 1.7 → 70.2 dB/100m | |
| Conductor Type | Solid | |
| Cable Length | 1km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1-2, UKCA, EN 50117-1, IEC 61034-2, EU CE, IEC 60332-3-24, CEI 20-22-3, IEC 60754-1/-2, IEC 62821-1 | |
| Jacket Colour | Green | |
| Fire Behaviour | IEC 60332-1-2, CEI 20-35/1 | |
| Conductor Material | Bare Copper | |
| Series | 1855ENH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
American Wire Gauge 22AWG | ||
Voltage 75V | ||
Outside Diameter 4.45mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature 30°C | ||
Attenuation 1.7 → 70.2 dB/100m | ||
Conductor Type Solid | ||
Cable Length 1km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1-2, UKCA, EN 50117-1, IEC 61034-2, EU CE, IEC 60332-3-24, CEI 20-22-3, IEC 60754-1/-2, IEC 62821-1 | ||
Jacket Colour Green | ||
Fire Behaviour IEC 60332-1-2, CEI 20-35/1 | ||
Conductor Material Bare Copper | ||
Series 1855ENH | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 1855ENH Series Coaxial Cable, 1000m Cable Length, 75Ω Characteristic Impedance - 1855ENH.001000
Features and Benefits:
• 22AWG solid bare copper conductor for consistent conductivity
• LSZH jacket reduces toxic fumes during combustion
• Attenuation range 1.7–70.2dB/100m for predictable loss planning
• Terminated delivery simplifies installation on site
• Rated to operate between −30°C and 70°C for temperature resilience
Applications
• Ideal for signal distribution in automation and control panels
• Used with analogue video links and legacy broadcast equipment
• Can be used for low-voltage monitoring runs in electrical installations
What conductor type is used and how does it affect connections?
How does the jacket material influence cable routing in confined spaces?
Which standards address its flame and smoke behaviour?
What electrical operating limits should installers observe?
Related links
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 70084NH Series RG11 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Terminated
- Belden 9729NH Series Twisted Pair Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
