Taoglas CAB.6012 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-832
- Mfr. Part No.:
- CAB.6012
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.28
(exc. VAT)
€1.57
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.28 |
| 10 - 24 | €1.25 |
| 25 - 99 | €1.21 |
| 100 - 499 | €1.19 |
| 500 + | €1.15 |
*price indicative
- RS Stock No.:
- 690-832
- Mfr. Part No.:
- CAB.6012
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.6012 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Outside Diameter 810μm | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.6012 | ||
- COO (Country of Origin):
- TW
The Taoglas Cable Assembly features I-PEX MHF I (U.FL compatible) connectors on both ends, with a diameter of 1.13mm coaxial black cable measuring 100mm in length. The right-angle orientation on both ends makes it ideal for space-constrained applications, providing a secure and reliable RF connection between components in compact devices.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01069 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
