Taoglas CAB.609 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-834
- Mfr. Part No.:
- CAB.609
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.98 | - |
| 10 - 24 | €0.87 | €1.10 |
| 25 - 99 | €0.78 | €5.00 |
| 100 - 499 | €0.63 | €35.00 |
| 500 + | €0.62 | €180.00 |
*price indicative
- RS Stock No.:
- 690-834
- Mfr. Part No.:
- CAB.609
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.609 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Outside Diameter 810μm | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.609 | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and a bare cut end on the other. It uses a 1.13mm diameter black coaxial cable, measuring 100mm in length. The assembly has a right-angle (R/A) orientation on one end and a straight orientation on the other, suitable for a wide range of custom applications where termination or further connector attachment is required.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6012 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01069 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
