Taoglas CAB.01077 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€1.52

(exc. VAT)

€1.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.52-
10 - 24€1.34€1.80
25 - 99€1.20€8.00
100 - 499€0.97€55.00
500 +€0.96€280.00

*price indicative

RS Stock No.:
690-944
Mfr. Part No.:
CAB.01077
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

1.37 Coax

Outside Diameter

810μm

Cable Length

100mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.01077

COO (Country of Origin):
TW
The Taoglas Cable Assembly features an IPEX MHF4L connector on one end and a bare cut end on the other, using a black coaxial cable. It is suitable for custom RF applications where one end is to be soldered or terminated directly onto a PCB or component.

Gold connector

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy