Taoglas CAB.01088 Series, 200 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save €3.60

View bulk pricing options

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.02-
10 +€2.66€3.60

*price indicative

RS Stock No.:
691-033
Mfr. Part No.:
CAB.01088
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

1.37 Coax

Cable Length

200mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.01088

The Taoglas Cable Assembly features an IPEX MHFI (U.FL) connector on one end and a black RPSMA(F) Bulkhead Straight connector with an O-ring on the other, using a 1.37mm coaxial cable. It is ideal for secure and reliable RF connections in wireless devices, offering enhanced sealing and protection for outdoor or rugged environments.

Gold connector

Right angled orientation

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy