Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

Image representative of range

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.58

*price indicative

RS Stock No.:
715-822
Mfr. Part No.:
ASMH030ZO113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

0.2 dB/m

Cable Length

300mm

Maximum Operating Temperature

200°C

Jacket Colour

Grey

Standards/Approvals

RoHS

Fire Behaviour

Flammability Test: VW-1

Conductor Material

Silver Coated Copper

Jacket Material

FEP

Series

ASMH

COO (Country of Origin):
TW
The Siretta Stripped and tinned to RP-SMA female bulkhead rear mount with 1.13mm cable assembly offers a robust and versatile solution for connectivity in a wide range of applications. Designed for efficiency, this assembly features stripped and tinned ends that simplify soldering, reducing the risk of wire fraying and enhancing connection reliability. Ideal for integration into cellular modules, Wi-Fi/Bluetooth devices, drones, robotics, and medical or wearable devices, it ensures a sturdy and secure rear-side installation, catering to the unique demands of various environments up to 6GHz frequency. With various length options available, this assembly is tailored for those seeking flexibility and reliability in their projects.

Stripped and tinned ends facilitate easy soldering and enhance connection reliability

RP-SMA female bulkhead rear mount connector ensures secure installation from the rear

Designed to operate efficiently across a suggested working frequency range of DC to 6GHz

Available in multiple lengths of 100mm, 150mm, and 300mm to suit various applications

RoHS and REACH compliant, ensuring environmental safety standards are met

Customisation options are available for tailored cable lengths to meet specific project needs

Constructed with a 1.13mm coaxial cable, offering a 50Ω impedance for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy