Siretta ASM Series, 150 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-526
- Mfr. Part No.:
- ASMG015YD113S11
- Manufacturer:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.61 |
| 10 - 49 | €4.06 |
| 50 - 99 | €3.64 |
| 100 + | €3.13 |
*price indicative
- RS Stock No.:
- 854-526
- Mfr. Part No.:
- ASMG015YD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 2.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | ROHS | |
| Jacket Material | FEP | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Attenuation 2.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable Length 150mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals ROHS | ||
Jacket Material FEP | ||
Series ASM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Siretta cable assembly features an I-PEX MHF I connector paired with an RP-SMA Female bulkhead, is designed for swift connectivity in high-frequency applications.
Connector 1 is an I-PEX MHF I for micro coaxial connections
Connector 2 is an RP-SMA Female bulkhead with O-ring for secure installation
Constructed with 1.13mm coaxial cable for Compact fitting
Achieves an IP67 rating, ensuring protection against dust and water
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.S225 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
