Mobilemark CA Series, 39 in, 195 Coaxial Connector Cable Assembly 50 Ω, Unterminated
- RS Stock No.:
- 729-754
- Mfr. Part No.:
- CA39/195-XX
- Manufacturer:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.44
(exc. VAT)
€41.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.44 |
| 5 + | €32.44 |
*price indicative
- RS Stock No.:
- 729-754
- Mfr. Part No.:
- CA39/195-XX
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Connector Cable Assembly | |
| Coaxial Type | 195 | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.55 dB | |
| Conductor Type | Standard | |
| Cable Length | 39in | |
| Fire Behaviour | Fire Retardant | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Terminated/Unterminated Unterminated | ||
Product Type Connector Cable Assembly | ||
Coaxial Type 195 | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.55 dB | ||
Conductor Type Standard | ||
Cable Length 39in | ||
Fire Behaviour Fire Retardant | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Mobilemark cable assembly is designed for applications requiring flexibility and efficiency, optimising signal characteristics for diverse communication needs.,
Utilises RG-58 cable suitable for runs up to 2.7 GHz
Flexible design Ideal for mobile installations within short distances
Low loss characteristics enhance performance in high frequency applications
Compatible with a broad range of connectors for versatile use
Related links
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female SMA, 1 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω
