Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.96

(exc. VAT)

€40.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€32.96
2 - 4€29.86
5 +€27.83

*price indicative

RS Stock No.:
723-9185
Mfr. Part No.:
CA39/195-VX
Manufacturer:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

N Type

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CA39/195

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
GB

Cable Assemblies SMA Series


Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations

Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy