Siretta ASMQM Series, 20 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€73.54

(exc. VAT)

€90.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€73.54
5 +€71.33

*price indicative

RS Stock No.:
729-790
Mfr. Part No.:
ASMQM2000QM058L11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable

Coaxial Type

Low Loss

Voltage

1kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

8.65 dB/m

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

90°C

Cable Length

20m

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Bare Copper

Jacket Material

Polyethylene

Series

ASMQM

COO (Country of Origin):
RO
The Siretta RF Cable is a high-grade SLL200 coaxial solution designed for cellular routers and modular IoT systems. Its quick-lock mechanism ensures reliable performance and easy handling in demanding laboratory and medical environments.

Features dual straight QMA Male connectors for Rapid installation

Supports a wide working frequency from DC to 6 GHz

Low loss 50 Ohm impedance for superior signal integrity

Operates reliably in temperatures from -40 to +90 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy