CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.24
10 +€8.51

*price indicative

RS Stock No.:
735-680
Mfr. Part No.:
CT2942-25
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Connector Type A

BNC

Product Type

Coaxial Cable Assembly

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

1GHz

Characteristic Impedance

50Ω

Cable Length

250mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

CT2942

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
The CALTEST BNC Male to BNC Male Cable Assembly delivers reliable performance for 50 ohm systems, built on RG58C/U coaxial cable with moulded bend relief boots for durability. It is Ideal for laboratory and testing applications requiring stable signal transmission.

BNC male crimp connectors per MIL-C-39012

Brass nickel plated body with POM dielectric

Gold plated brass centre contacts

RG58C/U coaxial cable per MIL-C-17 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy