Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 1 m 50 Ω
- RS Stock No.:
- 757-018
- Mfr. Part No.:
- SPJ/SM141L/PCC/PCC/01000
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
€91.78
(exc. VAT)
€112.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.78 |
*price indicative
- RS Stock No.:
- 757-018
- Mfr. Part No.:
- SPJ/SM141L/PCC/PCC/01000
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | CE | |
| Jacket Colour | White | |
| Series | SPJ | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Plug | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals CE | ||
Jacket Colour White | ||
Series SPJ | ||
- COO (Country of Origin):
- PL
Related links
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 1 m 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 2 m 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 500 mm 50 Ω
- Huber+Suhner SPJ/SM122L/PCC/PCC/01000 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- Huber+Suhner SPJ/SM122L/PCC/PCC/02000 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- Huber+Suhner SPJ/SM122L/PCC/PCC/00500 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- Huber+Suhner SF_11_PC35-501 Series Coaxial Cable Male PC 3.5 to Male Straight Plug, 1 m 50 Ω
- Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
