Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 500 mm 50 Ω

Image representative of range

Subtotal (1 unit)*

€112.73

(exc. VAT)

€138.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.73

*price indicative

RS Stock No.:
757-020
Mfr. Part No.:
SPJ/SM222L/PCC/PCC/00500
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Plug

Product Type

Coaxial Cable Assembly

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

500mm

Jacket Colour

White

Standards/Approvals

CE

Series

SPJ

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy