Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 152 mm 50 Ω

Image representative of range

Subtotal (1 unit)*

€3,245.12

(exc. VAT)

€3,991.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,245.12

*price indicative

RS Stock No.:
758-103
Mfr. Part No.:
PMAST145/11PC08/11PC08/6in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Straight Male

Product Type

Cable Assembly

Connector Type B

Straight Male

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

145GHz

Characteristic Impedance

50Ω

Cable Length

152mm

Standards/Approvals

UKCA

Series

PMAST145

COO (Country of Origin):
CH
The Huber+Suhner Microwave Test Assemblies deliver precision and reliability for high-frequency applications. Built with Sucotest 145 cable and straight male connectors, they ensure stable performance up to 145 GHz with 50 Ohm impedance. Designed for demanding test environments, these assemblies provide unmatched phase and loss stability with absolute time delay accuracy.

Operates up to 145 GHz

Phase and loss stability for consistent results

Stock delivery in standard lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy