Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 152 mm 50 Ω

Image representative of range

Subtotal (1 unit)*

€3,245.12

(exc. VAT)

€3,991.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,245.12

*price indicative

RS Stock No.:
758-104
Mfr. Part No.:
PMAST145/11PC08/21PC08/6in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Straight Male

Product Type

Cable Assembly

Connector Type B

Straight Female

Connector Gender A

Male

Connector Gender B

Female

Maximum Frequency

145GHz

Characteristic Impedance

50Ω

Cable Length

152mm

Standards/Approvals

UKCA

Series

PMAST145

COO (Country of Origin):
CH
The Huber+Suhner Microwave Test Assemblies are engineered for precision in high-frequency testing. Featuring Sucotest 145 cable with straight male and female connectors, they deliver stable performance up to 145 GHz with 50 Ohm impedance. Designed for accuracy, these assemblies ensure unmatched phase and loss stability with absolute time delay control.

Phase and loss stability for reliable measurements

Stock delivery in standard lengths

Absolute time delay matched within 1 ps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy