Van Damme, 500 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 761-319
- Mfr. Part No.:
- 210-240-050
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€373.16
(exc. VAT)
€458.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €373.16 | €3.732 |
*price indicative
- RS Stock No.:
- 761-319
- Mfr. Part No.:
- 210-240-050
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Copper | |
| Cable Length | 500m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | TPE | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Characteristic Impedance 50Ω | ||
Conductor Type Copper | ||
Cable Length 500m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material TPE | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Van Damme Coaxial cable combine low-loss electrical performance with a rugged TPE jacket for maximum durability and flexibility in demanding field applications.
Utilizes foamed polyethylene dielectric to maintain superior signal integrity
Related links
- Van Damme VDC Contractor VDC400 Series BNC Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
