Van Damme VDC Contractor VDC400 Series, 40 m, BNC Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 reel of 100 metres)*

€870.72

(exc. VAT)

€1,070.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€870.72€8.707

*price indicative

RS Stock No.:
761-320
Mfr. Part No.:
210-400-050
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

BNC

Characteristic Impedance

50Ω

Attenuation

42.6 dB/100 m

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Cable Length

40m

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Fca

Conductor Material

Bare Copper

Jacket Material

TPE

Series

VDC Contractor VDC400

COO (Country of Origin):
CN
The Van Damme 50 Ohm coaxial cables designed for tactical and touring environments. By combining a stranded center conductor with a rugged TPE jacket, these cables offer the perfect balance of elite electrical integrity and field-ready flexibility.

Features a stranded center conductor and a TPE (Thermoplastic Elastomer) outer jacket

Utilizes a foamed polyethylene dielectric to minimize signal attenuation while maintaining a consistent 50 Ohm impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy