RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.05

(exc. VAT)

€14.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 252 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.05
10 - 24€10.68
25 - 49€10.27
50 - 99€9.85
100 +€9.30

*price indicative

RS Stock No.:
762-301
Mfr. Part No.:
CBA-SMAM-SMAMIP3
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

SMA

Product Type

Coaxial Cable Assembly

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Standards/Approvals

ROHS Directive 2011/65/EU

Jacket Colour

Black

Series

CBA

Jacket Material

Polyurethane/PVC

COO (Country of Origin):
CN

Coax Cable Assy RG58 SMA malePlug to S


The RF Solutions coaxial cable assembly delivers robust connectivity for applications demanding high frequency and reliability, ensuring uninterrupted transmission in critical environments.

Length of 300mm for versatile installation options

Frequency Range from 0 to 6GHz ensures broad compatibility

VSWR rating of ≤1.30 promotes signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy