RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 10 m 50 Ω
- RS Stock No.:
- 206-4781
- Mfr. Part No.:
- CBA-SMAM-SMAF10M
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 540 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.90 |
| 10 - 24 | €27.98 |
| 25 - 49 | €25.51 |
| 50 + | €23.71 |
*price indicative
- RS Stock No.:
- 206-4781
- Mfr. Part No.:
- CBA-SMAM-SMAF10M
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 10m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 10m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CBA | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- CN
The RF Solutions Cable Assy SMA(M) straight plug to SMA(F) straight plug coaxial cable.
Total Length - 10 Metres
Operating Frequency: 0-6GHz
Operating Temerature: -55 to +155deg°C
Impedance 50ohm
Cable Type LMR240
SMA male Brass Body, Nickle Plated
SMA Female Brass Body, Nickle Plated
Related links
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP-SMA, 1.8 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
